
EV5491-C-00A | |
---|---|
DigiKey Part Number | 1589-EV5491-C-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5491-C-00A |
Description | QUAD-CHANNEL, LASER DIODE CURREN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP5491 - Laser Diode Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Laser Diode Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | MP5491 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.56000 | $40.56 |