
5055780660 | |
---|---|
DigiKey Part Number | 900-5055780660TR-ND - Tape & Reel (TR) 900-5055780660CT-ND - Cut Tape (CT) 900-5055780660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055780660 |
Description | 2.0W/B SMT RA PLUG 6CKT NAT G010 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055780660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.70300 | $17.03 |
100 | $1.44750 | $144.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.41971 | $1,277.74 |
1,800 | $1.35197 | $2,433.55 |
2,700 | $1.31385 | $3,547.39 |
4,500 | $1.26738 | $5,703.21 |
6,300 | $1.23767 | $7,797.32 |
9,000 | $1.20695 | $10,862.55 |