
2264611023 | |
---|---|
DigiKey Part Number | 900-2264611023-ND |
Manufacturer | |
Manufacturer Product Number | 2264611023 |
Description | MX64 R-S 2CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $3.46900 | $34.69 |
25 | $3.25200 | $81.30 |
85 | $2.98271 | $253.53 |
170 | $2.84018 | $482.83 |
255 | $2.76004 | $703.81 |
510 | $2.62833 | $1,340.45 |
1,020 | $2.50290 | $2,552.96 |
2,550 | $2.34633 | $5,983.14 |