
2196521023 | |
---|---|
DigiKey Part Number | 23-2196521023-ND |
Manufacturer | |
Manufacturer Product Number | 2196521023 |
Description | MICRO-ONE ISL R-R 2CKT 300MM DIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $3.74900 | $37.49 |
25 | $3.51440 | $87.86 |
50 | $3.34640 | $167.32 |
100 | $3.18650 | $318.65 |
250 | $2.98696 | $746.74 |
500 | $2.84436 | $1,422.18 |
1,000 | $2.70865 | $2,708.65 |
2,500 | $2.53920 | $6,348.00 |