


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.12500 | $11.25 |
25 | $1.05360 | $26.34 |
50 | $1.00300 | $50.15 |
100 | $0.95510 | $95.51 |
250 | $0.89528 | $223.82 |
500 | $0.85254 | $426.27 |
1,000 | $0.81181 | $811.81 |
2,500 | $0.76098 | $1,902.45 |