

2147582101 | |
---|---|
DigiKey Part Number | 900-2147582101-ND |
Manufacturer | |
Manufacturer Product Number | 2147582101 |
Description | MICRO-FIT3.0 P-S 10 CIRCUIT 150M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147582101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.22900 | $62.29 |
25 | $5.83880 | $145.97 |
50 | $5.55980 | $277.99 |
100 | $5.29410 | $529.41 |
250 | $4.96264 | $1,240.66 |
500 | $4.72588 | $2,362.94 |
1,000 | $4.50046 | $4,500.46 |
2,500 | $4.21902 | $10,547.55 |