2147205011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147205011

DigiKey Part Number
900-2147205011-ND
Manufacturer
Manufacturer Product Number
2147205011
Description
ZERO-HACHI 0.8 CRIMP TERM 30-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2147205011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30-32 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 160,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
240,000$0.08210$19,704.00
Manufacturers Standard Package

Other Suppliers on DigiKey

160,000In Stock
Ships from WEC