2133092400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2133092400

DigiKey Part Number
900-2133092400-ND
Manufacturer
Manufacturer Product Number
2133092400
Description
HAND TOOL 24AWG BOARD-IN TERM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$785.86000$785.86
5$728.46200$3,642.31
10$705.08500$7,050.85
Manufacturers Standard Package