New at DigiKey
2050001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050001000

DigiKey Part Number
900-2050001000-ND
Manufacturer
Manufacturer Product Number
2050001000
Description
3.4MM SENT RA SOCKET ASSY, SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Screw
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$25.82000$25.82
10$21.93400$219.34
32$20.20563$646.58
64$19.24094$1,231.42
128$18.32313$2,345.36
256$17.44926$4,467.01
512$16.61734$8,508.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.