1731120912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120912

DigiKey Part Number
900-1731120912-ND
Manufacturer
Manufacturer Product Number
1731120912
Description
FCT TERM HPWR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Press-Fit Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120912 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Press-Fit
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Tin
Termination Finish Thickness
39.4µin (1.00µm)
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$3.79541$3,795.41