
1731110296 | |
---|---|
DigiKey Part Number | 900-1731110296-ND |
Manufacturer | |
Manufacturer Product Number | 1731110296 |
Description | FCT HOOD S3 0/90 DEG SHLD PLSTC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110296 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.20000 | $13.20 |
10 | $11.22400 | $112.24 |
25 | $10.52000 | $263.00 |
50 | $10.01780 | $500.89 |
100 | $9.53970 | $953.97 |
300 | $8.82853 | $2,648.56 |
500 | $8.51620 | $4,258.10 |
1,000 | $8.11011 | $8,110.11 |