
1731110198 | |
---|---|
DigiKey Part Number | 900-1731110198-ND |
Manufacturer | |
Manufacturer Product Number | 1731110198 |
Description | FCT HOOD S1 45 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110198 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.23000 | $13.23 |
10 | $11.25200 | $112.52 |
25 | $10.54680 | $263.67 |
50 | $10.04340 | $502.17 |
100 | $9.56400 | $956.40 |
300 | $8.85083 | $2,655.25 |
500 | $8.53776 | $4,268.88 |
1,000 | $8.13072 | $8,130.72 |