1600280013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1600280013
1600280013-view2

1600280013

DigiKey Part Number
23-1600280013-ND
Manufacturer
Manufacturer Product Number
1600280013
Description
CONN RCPT HSG 32POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 (28 + 4 Power) Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Connector Position Assurance (CPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.16000$2.16
10$1.83200$18.32
25$1.71640$42.91
50$1.63460$81.73
100$1.55640$155.64
250$1.45888$364.72
500$1.38924$694.62
1,000$1.32291$1,322.91
2,500$1.24010$3,100.25
Manufacturers Standard Package