MFG_100114XXX0.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001140410

DigiKey Part Number
900-1001140410-ND
Manufacturer
Manufacturer Product Number
1001140410
Description
1X4 ZSFP+ CAGE EM GASKET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position zSFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1001140410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
zSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
960$21.59350$20,729.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.