0988231016 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: $3.77000
Datasheet

MFR Recommended


Molex
In Stock: 0
Unit Price: $4.69000
Datasheet
0988231016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988231016

DigiKey Part Number
0988231016-ND
Manufacturer
Manufacturer Product Number
0988231016
Description
CONN PLUG HSG 10POS 3.33MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Blue 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
0988231016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.131" (3.33mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes