
0988161015 | |
---|---|
DigiKey Part Number | 0988161015-ND |
Manufacturer | |
Manufacturer Product Number | 0988161015 |
Description | CONN RCPT HSG 10POS 3.33MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Green 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988161015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |