0850033134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $4.69000
Datasheet

Similar


HARTING
In Stock: 45
Unit Price: $10.84000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.38000
Datasheet
0850033134
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0850033134
0850033134
0850033134

0850033134

DigiKey Part Number
WM23592-ND
Manufacturer
Manufacturer Product Number
0850033134
Description
CONN DIN HDR 64POS
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes