WM7550-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0751020063

DigiKey Part Number
WM50024-50-ND
Manufacturer
Manufacturer Product Number
0751020063
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0751020063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.187" (4.75mm)
Overall Contact Length
0.517" (13.13mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$80.58000$80.58
10$75.84200$758.42
25$73.47160$1,836.79
50$68.73180$3,436.59
100$64.93950$6,493.95
250$63.04356$15,760.89
500$61.62150$30,810.75
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 0
Unit Price: $55.39002
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $12.57000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: $0.15000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: $20.05000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: $0.15000