732305401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305401

DigiKey Part Number
900-0732305401-ND
Manufacturer
Manufacturer Product Number
0732305401
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$37.17000$37.17
10$31.58600$315.86
25$29.60840$740.21
50$28.19560$1,409.78
100$26.85060$2,685.06
300$24.85013$7,455.04
500$23.97164$11,985.82
Manufacturers Standard Package