
0527451433 | |
---|---|
DigiKey Part Number | WM20328TR-ND - Tape & Reel (TR) WM20328CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0527451433 |
Description | CONN FFC FPC TOP 14POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451433 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |