0525592234 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: $1.86000
Datasheet
0525592234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0525592234
0525592234
0525592234

0525592234

DigiKey Part Number
WM14342TR-ND - Tape & Reel (TR)
WM14342CT-ND - Cut Tape (CT)
WM14342DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525592234
Description
CONN FFC VERT 22POS 0.5MM SMD
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525592234 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes