


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.65600 | $16.56 |
30 | $1.46300 | $43.89 |
50 | $1.38500 | $69.25 |
100 | $1.28990 | $128.99 |
250 | $1.18108 | $295.27 |
500 | $1.10988 | $554.94 |
1,000 | $1.04716 | $1,047.16 |
2,500 | $0.97556 | $2,438.90 |
5,000 | $0.92887 | $4,644.35 |









