




0190060020 | |
---|---|
DigiKey Part Number | WM18244TR-ND - Tape & Reel (TR) WM18244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190060020 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.245" (6.22mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $1.83300 | $18.33 |
25 | $1.71800 | $42.95 |
50 | $1.63560 | $81.78 |
100 | $1.55730 | $155.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.05252 | $263.13 |
500 | $1.00226 | $501.13 |
750 | $0.97399 | $730.49 |
1,250 | $0.93950 | $1,174.38 |
1,750 | $0.91745 | $1,605.54 |
2,500 | $0.89466 | $2,236.65 |
6,250 | $0.83868 | $5,241.75 |
12,500 | $0.79868 | $9,983.50 |