




0050579316 | |
---|---|
DigiKey Part Number | WM5293-ND |
Manufacturer | |
Manufacturer Product Number | 0050579316 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $1.03900 | $10.39 |
25 | $0.97320 | $24.33 |
50 | $0.92640 | $46.32 |
100 | $0.88230 | $88.23 |
250 | $0.82692 | $206.73 |
500 | $0.78740 | $393.70 |
1,000 | $0.74980 | $749.80 |
2,500 | $0.70286 | $1,757.15 |