



0039000428-12-V9-D | |
---|---|
DigiKey Part Number | 0039000428-12-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-V9-D |
Description | 12" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.52900 | $35.29 |
30 | $3.14100 | $94.23 |
50 | $2.98460 | $149.23 |
100 | $2.79440 | $279.44 |
250 | $2.57712 | $644.28 |
500 | $2.43518 | $1,217.59 |
1,000 | $2.31021 | $2,310.21 |
2,500 | $2.16768 | $5,419.20 |
5,000 | $2.08914 | $10,445.70 |









