


0039000038-12-S0-D | |
---|---|
DigiKey Part Number | 0039000038-12-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-S0-D |
Description | 12" PRE-CRIMP A2040 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.36200 | $13.62 |
30 | $1.25933 | $37.78 |
50 | $1.21460 | $60.73 |
100 | $1.15650 | $115.65 |
250 | $1.08400 | $271.00 |
500 | $1.03222 | $516.11 |
1,000 | $0.98294 | $982.94 |
2,500 | $0.92140 | $2,303.50 |
5,000 | $0.87745 | $4,387.25 |









