0015921440 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.95000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015921440

DigiKey Part Number
15-92-1440-ND
Manufacturer
Manufacturer Product Number
0015921440
Description
CONN RCPT 40POS VERT SOLDER
Customer Reference
Detailed Description
40 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015921440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
40
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes