0015915409 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.51510
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.23000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.92000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.05000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 74
Unit Price: $3.60000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.02888
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.94000
Datasheet
C-Grid 71308 Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015915409

DigiKey Part Number
0015915409-ND
Manufacturer
Manufacturer Product Number
0015915409
Description
CONN HEADER SMD 40POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015915409 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1,080$3.83748$4,144.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.