0002095143 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,571
Unit Price: $1.23000
Datasheet
1381 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1381 Series
02-09-5143
02-09-5143

0002095143

DigiKey Part Number
900-0002095143TR-ND - Tape & Reel (TR)
900-0002095143CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002095143
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.32900$13.29
25$1.24480$31.12
50$1.18540$59.27
100$1.12870$112.87
250$1.05788$264.47
500$1.00740$503.70
1,000$0.95928$959.28
2,500$0.90979$2,274.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.92758$6,493.06
14,000$0.88336$12,367.04
Manufacturers Standard Package