H3442R-25 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: $4.94047
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3442R-25

DigiKey Part Number
H3442R-25-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H3442R-25
Description
CABLE MOD 4P4C PLUG TO CABLE 25'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Black
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes