H2881R-07 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: $6.17000
Datasheet
8-8 REV Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2881R-07

DigiKey Part Number
H2881R-07-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H2881R-07
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
White
Features
-
Style
Reverse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: $0.16000