


MM3513R01NRH | |
---|---|
DigiKey Part Number | 2508-MM3513R01NRHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3513R01NRH |
Description | IC, MULTI CELL, CELL BALANCE, MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45800 | $1,374.00 |
6,000 | $0.42192 | $2,531.52 |
9,000 | $0.40360 | $3,632.40 |
15,000 | $0.38832 | $5,824.80 |