
MM3474F03VBE | |
---|---|
DigiKey Part Number | 2508-MM3474F03VBETR-ND - Tape & Reel (TR) 2508-MM3474F03VBECT-ND - Cut Tape (CT) 2508-MM3474F03VBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3474F03VBE |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | TSOP-20D | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.00952 | $6,019.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.63500 | $56.35 |
25 | $4.85560 | $121.39 |
100 | $3.97580 | $397.58 |
250 | $3.54356 | $885.89 |
500 | $3.27774 | $1,638.87 |
1,000 | $3.13891 | $3,138.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.26000 | $8.26 |
10 | $5.40200 | $54.02 |
25 | $4.65560 | $116.39 |
100 | $3.81190 | $381.19 |
250 | $3.39748 | $849.37 |
500 | $3.14264 | $1,571.32 |
1,000 | $3.00951 | $3,009.51 |