TH20-3S104FT | |
---|---|
DigiKey Part Number | 2259-TH20-3S104FTTR-ND - Tape & Reel (TR) 2259-TH20-3S104FTCT-ND - Cut Tape (CT) 2259-TH20-3S104FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH20-3S104FT |
Description | NTC CHIP THERMISTOR 100KOHM 3760 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3760K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48632 | $1,945.28 |
8,000 | $0.46918 | $3,753.44 |
12,000 | $0.45982 | $5,517.84 |
20,000 | $0.44868 | $8,973.60 |
28,000 | $0.44172 | $12,368.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
5 | $0.75800 | $3.79 |
10 | $0.71800 | $7.18 |
25 | $0.67040 | $16.76 |
50 | $0.63760 | $31.88 |
100 | $0.60770 | $60.77 |
500 | $0.54772 | $273.86 |
1,000 | $0.52544 | $525.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
5 | $0.73200 | $3.66 |
10 | $0.68500 | $6.85 |
25 | $0.62960 | $15.74 |
50 | $0.59300 | $29.65 |
100 | $0.56010 | $56.01 |
500 | $0.49680 | $248.40 |
1,000 | $0.47418 | $474.18 |