
BN35-3U104FB-50 | |
---|---|
DigiKey Part Number | 2259-BN35-3U104FB-50-ND |
Manufacturer | |
Manufacturer Product Number | BN35-3U104FB-50 |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 4024K | |
B25/100 | - | |
Operating Temperature | -20°C ~ 80°C | |
Power - Max | 132 mW | |
Length - Lead Wire | 1.496" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
5 | $1.69000 | $8.45 |
10 | $1.60700 | $16.07 |
25 | $1.50760 | $37.69 |
50 | $1.44020 | $72.01 |
200 | $1.32215 | $264.43 |
600 | $1.24213 | $745.28 |
1,000 | $1.20856 | $1,208.56 |
5,000 | $1.11577 | $5,578.85 |