
818-22-010-10-004101 | |
---|---|
DigiKey Part Number | ED10756-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-010-10-004101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $10.55800 | $105.58 |
40 | $9.57300 | $382.92 |
80 | $9.11600 | $729.28 |
120 | $8.85892 | $1,063.07 |
280 | $8.34500 | $2,336.60 |
520 | $7.98862 | $4,154.08 |
1,000 | $7.62881 | $7,628.81 |