
814-22-020-30-002101 | |
---|---|
DigiKey Part Number | ED8167-20-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-020-30-002101 |
Description | CONN SPRING PISTON 20POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.71000 | $21.71 |
20 | $17.57450 | $351.49 |
40 | $16.73550 | $669.42 |
60 | $16.26367 | $975.82 |
100 | $15.68820 | $1,568.82 |
260 | $14.66596 | $3,813.15 |
500 | $14.00544 | $7,002.72 |
1,000 | $13.33784 | $13,337.84 |




