



814-22-008-30-005101 | |
---|---|
DigiKey Part Number | ED8170-08-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-008-30-005101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $9.34600 | $93.46 |
25 | $8.76000 | $219.00 |
50 | $8.34180 | $417.09 |
100 | $7.94350 | $794.35 |
250 | $7.44636 | $1,861.59 |
500 | $7.09118 | $3,545.59 |
1,000 | $6.75305 | $6,753.05 |