807-22-001-10-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

807-22-001-30-013101

DigiKey Part Number
ED1418-ND
Manufacturer
Manufacturer Product Number
807-22-001-30-013101
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.315" (8.00mm)
Recommended Working Height
0.287" (7.30mm)
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.082" (2.08mm)
Operating Force - Initial
25gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
Pick and Place
Mating Cycles
1000000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.39900$13.99
25$1.31120$32.78
50$1.24880$62.44
100$1.18900$118.90
250$1.11444$278.61
500$1.06118$530.59
1,000$1.01053$1,010.53
2,500$0.94727$2,368.17
Manufacturers Standard Package