7406-0-15-80-18-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7406-0-15-80-18-14-10-0

DigiKey Part Number
7406-0-15-80-18-14-10-0-ND
Manufacturer
Manufacturer Product Number
7406-0-15-80-18-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.120" (3.05mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.091" (2.31mm)
Tail Diameter
-
Socket Depth
0.120" (3.05mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.42400$14.24
25$1.33400$33.35
50$1.27020$63.51
100$1.20950$120.95
250$1.13372$283.43
500$1.07960$539.80
1,000$1.02805$1,028.05
3,000$0.95138$2,854.14
Manufacturers Standard Package