
6061-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-6061-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6061-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN FOR A NON-PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.043" (1.09mm) Dia | |
Length - Above Flange | 0.580" (14.73mm) | |
Length - Below Flange | 0.055" (1.40mm) | |
Length - Overall | 0.665" (16.89mm) | |
Flange Diameter | 0.081" (2.06mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.91400 | $9.14 |
25 | $0.85600 | $21.40 |
50 | $0.81540 | $40.77 |
100 | $0.77630 | $77.63 |
250 | $0.72760 | $181.90 |
500 | $0.69286 | $346.43 |
1,000 | $0.65976 | $659.76 |
2,500 | $0.61845 | $1,546.13 |