
499-10-220-10-008000 | |
---|---|
DigiKey Part Number | 499-10-220-10-008000-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-220-10-008000 |
Description | CONN SPRING TARGET 20POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
10 | $27.43100 | $274.31 |
40 | $24.87475 | $994.99 |
80 | $23.68788 | $1,895.03 |
120 | $23.02033 | $2,762.44 |
280 | $21.68586 | $6,072.04 |
520 | $20.76031 | $10,795.36 |