
442-90-220-00-591000 | |
---|---|
DigiKey Part Number | 442-90-220-00-591000-ND |
Manufacturer | |
Manufacturer Product Number | 442-90-220-00-591000 |
Description | CONN HDR 20POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.460" (11.684mm) | |
Length - Post (Mating) | 0.125" (3.180mm) | |
Length - Stack Height | 0.210" (5.334mm) | |
Length - Tail | 0.125" (3.180mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin-Lead | |
Contact Finish Thickness - Post (Mating) | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $17.64817 | $1,058.89 |