
430-10-212-00-240000 | |
---|---|
DigiKey Part Number | 430-10-212-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 430-10-212-00-240000 |
Description | CONN SPRING TARGET 12POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.06000 | $30.06 |
10 | $25.54500 | $255.45 |
33 | $23.48152 | $774.89 |
66 | $22.36121 | $1,475.84 |
132 | $21.29462 | $2,810.89 |
264 | $20.27920 | $5,353.71 |
528 | $19.31250 | $10,197.00 |