
328-10-103-40-020001 | |
---|---|
DigiKey Part Number | ED10190TR-ND - Tape & Reel (TR) ED10190CT-ND - Cut Tape (CT) ED10190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 328-10-103-40-020001 |
Description | CONN HEADER SMD R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | - | |
Overall Contact Length | 0.330" (8.38mm) | |
Insulation Height | 0.083" (2.10mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,450 | $4.28462 | $6,212.70 |
2,900 | $4.08036 | $11,833.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.48000 | $7.48 |
10 | $6.34900 | $63.49 |
100 | $5.39640 | $539.64 |
500 | $5.01772 | $2,508.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.17000 | $7.17 |
10 | $6.08800 | $60.88 |
100 | $5.17390 | $517.39 |
500 | $4.81088 | $2,405.44 |