
3039-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 3039-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3039-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.015" (0.38mm) Dia | |
Pin Size - Below Flange | 0.011" (0.28mm) Dia | |
Length - Above Flange | 0.170" (4.32mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.265" (6.73mm) | |
Flange Diameter | 0.029" (0.74mm) | |
Mounting Hole Diameter | 0.025" (0.64mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.85500 | $8.55 |
25 | $0.80120 | $20.03 |
50 | $0.76300 | $38.15 |
100 | $0.72640 | $72.64 |
250 | $0.68088 | $170.22 |
500 | $0.64832 | $324.16 |
1,000 | $0.61735 | $617.35 |
3,000 | $0.57129 | $1,713.87 |