
1831-1-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 1831-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1831-1-00-15-00-00-03-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1831-1-00-15-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.016" (0.41mm) Dia | |
Pin Size - Below Flange | 0.042" (1.07mm) Dia | |
Length - Above Flange | 0.278" (7.06mm) | |
Length - Below Flange | 0.030" (0.76mm) | |
Length - Overall | 0.283" (7.19mm) | |
Flange Diameter | 0.032" (0.81mm) | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.90600 | $9.06 |
25 | $0.84880 | $21.22 |
50 | $0.80800 | $40.40 |
100 | $0.76950 | $76.95 |
250 | $0.72124 | $180.31 |
500 | $0.68678 | $343.39 |
1,000 | $0.65398 | $653.98 |
3,000 | $0.60519 | $1,815.57 |