115-91-314-41-003000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115-91-314-41-003000

DigiKey Part Number
11591-31441003000-ND
Manufacturer
Manufacturer Product Number
115-91-314-41-003000
Description
SOCKET IC OPEN LOWPRO .300 14POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.108" (2.74mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$21.83000$21.83
10$18.55400$185.54
28$17.25286$483.08
56$16.42929$920.04
112$15.64545$1,752.29
252$14.77615$3,723.59
504$14.07157$7,092.07
1,008$13.40085$13,508.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.