


MIKROE-2439 | |
---|---|
DigiKey Part Number | 1471-1726-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2439 |
Description | GSM/GNSS CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MC60 GSM/GPRS RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | GSM/GPRS | |
Utilized IC / Part | MC60 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.42000 | $138.42 |