
MT62F1G64D4EK-023 AUT:C | |
---|---|
DigiKey Part Number | 557-MT62F1G64D4EK-023AUT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1G64D4EK-023 AUT:C |
Description | IC DRAM 64GBIT PAR 441TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $109.69294 | $130,534.60 |